- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSSA2350R
MSSA2350R
TE Connectivity / Alcoswitch Brand
Switch Slide DP3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Slide DP3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Product Highlights:
- Number of Positions = 3
- Double Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSSA Series
Search Keywords: MSSA2350R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSSA2350R
-
Alias/AKA:5-1437580-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:24 x 18.37 x 12 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.