- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSSA214N
TE Connectivity / Alcoswitch Brand
MSSA214N
Switch Slide ON None ON DPDT Top Slide 3A 230VAC PC Pins Thru-Hole Tray
View Datasheet Accessories Notify Me
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Top
- Actuator Color = Black
- MSSA-01 Series
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSSA214N
-
Alias/AKA:5-1437580-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@115VAC A
-
Contact Plating:Silver Clad
-
Operating Temperature:-20 to 65 °C
-
Termination Style:PC Pins
-
Dimension:11.9 x 11.4 x 10.79 mm
-
This product is discontinued, but still in stock.