- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSSA1450G
MSSA1450G
TE Connectivity / Alcoswitch Brand
Switch Slide SP4T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide SP4T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray
Product Highlights:
- Number of Positions = 4
- Single Pole - Four Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSSA Series
Search Keywords: MSSA1450G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSSA1450G
-
Alias/AKA:3-1437580-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SP4T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:24 x 9.35 x 22.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$21.52
5
$20.78
10
$20.28
25
$19.97
91
$19.16
182
$18.91
273 +
$17.75
Click for Quote
Log in
to unlock special pricing