- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS6350R04
TE Connectivity / Alcoswitch Brand
MSS6350R04
Switch Slide 6P3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS6350R04
-
Alias/AKA:1825274-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:6P3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:N/A
-
Termination Style:PC Pins
-
Dimension:32.26 x 21.6 x 13.71 mm
-
This product is discontinued, but still in stock.