Image is representational - see mfr. specs

Switch Slide 6PDT Extended Top Slide 0.3A 125VAC 15000Cycles PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide 6PDT Extended Top Slide 0.3A 125VAC 15000Cycles PC Pins Thru-Hole
Search Keywords: MSS625004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSS625004
  • Alias/AKA:
    1825272-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    6PDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    20 x 9.4 x 24.2 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 374
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.01
150
$2.96
250
$2.91
450
$2.84
2,100
$2.78
2,500
$2.59
5,000 +
$2.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!