Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

MSS433504

Switch Slide 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Slide 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole
Search Keywords: MSS433504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: MSS433504
Alias/AKA: 1825269-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: 4P3T
Contact Rating @ Voltage: 0.3@125VAC A
Contact Plating: Silver/Nickel
Operating Temperature: -20 to 85 °C
Termination Style: PC Pins
Dimension: 22 x 9.2 x 21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MSS433504 discontinued?
Yes, MSS433504 from Te Connectivity / Alcoswitch Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MSS433504 RoHS compliant?
Yes, MSS433504 is RoHS compliant.
What is the lead time for MSS433504?
The standard lead time for MSS433504 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,851
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$4.41
80
$4.32
200
$4.24
350
$4.16
2,100
$4.07
2,500
$3.78
5,000 +
$3.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!