- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS4300RG04
MSS4300RG04
TE Connectivity / Alcoswitch Brand
Switch Slide 4P3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Switch Slide 4P3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray
Search Keywords: MSS4300RG04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS4300RG04
-
Alias/AKA:1825268-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
275 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:4P3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:22 x 12.6 x 11.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,098
Ships today, if you order in
You may purchase all in-stock quantity of 1,098
Stock lot only:
1098
MOQ for In Stock Qty:
1100
MOQ for out of Stock Qty:
1100
15 Weeks
can ship
8/10/26
Tariffs may apply for U.S. shipments