- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS4200RG04
MSS4200RG04
TE Connectivity / Alcoswitch Brand
Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide 4PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
- 2 Positions
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSS Series
Search Keywords: MSS4200RG04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS4200RG04
-
Alias/AKA:1825265-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.4 x 16.4 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,570
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$6.72
25
$6.01
50
$6.00
100
$5.88
350
$5.63
700
$5.56
1,050
$5.49
2,800 +
$4.51
Click for Quote
Log in
to unlock special pricing