Available Replacements
Non-RoHS Equivalent
MSS4200R MSS4200R TE Connectivity / Alcoswitch Brand
MSS4200R

TE Connectivity / Alcoswitch Brand

In Stock: 460

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

MSS4200R04

Switch Slide 4PDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch Slide 4PDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Product Highlights:
  • Number of Positions = 2
  • Four Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Side
  • Actuator Color = Black
  • MSS Series
Search Keywords: MSS4200R04
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: MSS4200R04
Alias/AKA: 1825265-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 350
Mounting: PCB Through Hole
Body Orientation: Right Angle
Actuator Style: Side Slide
Pole Throw Configuration: 4PDT
Contact Rating @ Voltage: 0.3@125VAC A
Contact Plating: Silver/Nickel
Operating Temperature: -20 to 85 °C
Termination Style: PC Pins
Dimension: 14.4 x 16.4 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MSS4200R04 RoHS compliant?
Yes, MSS4200R04 is RoHS compliant.
What is the lead time for MSS4200R04?
The standard lead time for MSS4200R04 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 467
Ships today, if you order in
Manufacturer Stock:
700 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
175
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.31
50
$8.29
100
$8.27
175
$8.25
350
$5.08
525
$4.02
700 +
$3.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!