- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS4200R
TE Connectivity / Alcoswitch Brand
MSS4200R
Switch Slide 4PDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
View Datasheet Accessories Notify Me
- Number of Positions = 2
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSS Series
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | MSS4200R |
| Alias/AKA: | 7-1437576-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
350 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Right Angle |
| Actuator Style: | Side Slide |
| Pole Throw Configuration: | 4PDT |
| Contact Rating @ Voltage: | 0.3@125VAC A |
| Contact Plating: | Silver/Nickel |
| Operating Temperature: | -20 to 85 °C |
| Termination Style: | PC Pins |
| Dimension: | 14.4 x 16.4 x 10 mm |
-
This product is discontinued, but still in stock.
-