- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS4200G04
MSS4200G04
TE Connectivity / Alcoswitch Brand
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray
Search Keywords: MSS4200G04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS4200G04
-
Alias/AKA:1825264-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:15 x 9.4 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
289
Can Ship immediately
Manufacturer Stock:
900
can ship
Minimum Order Quantity:
10
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$3.57
50
$2.39
300
$2.32
600
$2.29
1,200
$2.07
2,700
$1.89
5,100
$1.63
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
In Stock:
5
Minimum Order:
10