- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS4200G
MSS4200G
TE Connectivity / Alcoswitch Brand
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Product Highlights:
- Number of Positions = 2
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSS Series
Search Keywords: MSS4200G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS4200G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:15 x 9.4 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$2.112
10
$1.920
100
$1.720
300
$1.680
600
$1.650
1,200
$1.510
2,700
$1.380
5,100
$1.210
7,500 +
$1.200
Click for Quote
Log in
to unlock special pricing