- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS225004
MSS225004
TE Connectivity / Alcoswitch Brand
Switch Slide DPDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSS Series
Search Keywords: MSS225004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS225004
-
Alias/AKA:1825263-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14 x 4 x 16.77 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
758
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$2.07
100
$2.06
250
$2.03
500
$1.82
1,000
$1.75
1,500
$1.72
2,000 +
$1.30
Click for Quote
Log in
to unlock special pricing