- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS2250
Switch Slide DPDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Slide DPDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSS Series
Search Keywords: MSS2250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS2250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14 x 4 x 16.77 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately