- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS220004
MSS220004
TE Connectivity / Alcoswitch Brand
Switch Slide DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Top
- Actuator Color = Black
- MSS Series
Search Keywords: MSS220004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS220004
-
Alias/AKA:1825261-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
640 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14 x 5.8 x 12.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
640
$3.52
1,280
$1.87
1,920
$1.31
2,560 +
$1.29
Click for Quote
Log in
to unlock special pricing