- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS1300G
MSS1300G
TE Connectivity / Alcoswitch Brand
Switch Slide SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Slide SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray
Search Keywords: MSS1300G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS1300G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:N/A
-
Termination Style:PC Pins
-
Dimension:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.