- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSS1200R
MSS1200R
TE Connectivity / Alcoswitch Brand
Switch Slide SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Slide SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Side
- Actuator Color = Black
- MSS Series
Search Keywords: MSS1200R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSS1200R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:18 x 9.59 x 10.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$10.43
25
$6.03
100
$3.10
187 +
$3.04
Click for Quote
Log in
to unlock special pricing