- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MSPM101BS1
TE Connectivity / Alcoswitch Brand
MSPM101BS1
Switch Push Button N.C. SPST Round Plunger 0.1A 100VDC 1VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSPM101BS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:1 A
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12.95 x 12.95 x 26.38 mm
-
This product is discontinued, but still in stock.