Available Replacements
RECOMMENDED REPLACEMENT
MSP103C04
MSP103C04

TE Connectivity / Alcoswitch Brand

In Stock: 172

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Pushbutton Switches

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switches
Product Highlights:
  • Switch
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 3A
  • Operating Function = Normally Open, Momentary
Search Keywords: MSP103C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSP103C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    3A@125 VAC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    11.99 x 11.99 x 21.49 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!