Available Replacements
ROHs Equivalent
MSP103B04 MSP103B04 TE Connectivity / Alcoswitch Brand
MSP103B04

TE Connectivity / Alcoswitch Brand

In Stock: 450

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

MSP103B

Switch Push Button N.C. SPST Round Plunger 3A 125VAC Solder Lug Panel Mount Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Push Button N.C. SPST Round Plunger 3A 125VAC Solder Lug Panel Mount Loose Piece
Product Highlights:
  • Switch
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 3A
  • Operating Function = Normally Closed, Momentary
Search Keywords: MSP103B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: MSP103B
Unit of Measure: Per Each
RoHS: No
HTS: 8536509033
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.C.
Contact Rating @ Voltage: 3A@125 VAC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 11.9 x 11.9 x 26.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MSP103B discontinued?
Yes, MSP103B from Te Connectivity / Alcoswitch Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MSP103B RoHS compliant?
No, MSP103B is not RoHS compliant.
What is the lead time for MSP103B?
The standard lead time for MSP103B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 412
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.62
150
$2.51
450
$2.42
1,200 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!