- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MRJE34
Rotary Switches
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Rotary Switches
Product Highlights:
- 4 Positions
- Angle of Throw = 30.00 °
- Actuator Style = Long Thin Knob
- Code Type = 3 Poles
- Straight Mount Angle
Search Keywords: MRJE34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MRJE34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:N/A
-
Actuator Length:19.05 mm
-
Dimension:11.94 x 11.94 x 34.04 mm
-
Actuator Style/Diameter:Long Thin Knob/3.3
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.