- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MRJE11204
TE Connectivity / Alcoswitch Brand
MRJE11204
Switch Rotary SP 12 Long Thin Knob PC Pins 20VAC 20VDC 0.4VA Miniature
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Switch Rotary SP 12 Long Thin Knob PC Pins 20VAC 20VDC 0.4VA Miniature
Search Keywords: MRJE11204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MRJE11204
-
Alias/AKA:1825537-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:19.05 mm
-
Dimension:11.94 x 11.94 x 34.04 mm
-
Actuator Style/Diameter:Long Thin Knob/3.3
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Frequently Asked Questions
Is MRJE11204 RoHS compliant?
Yes, MRJE11204 is RoHS compliant.
What is the lead time for MRJE11204?
The standard lead time for MRJE11204 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
250
$54.58
500
$27.88
750
$18.98
1,000 +
$18.60
Click for Quote
Log in
to unlock special pricing