- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- MRD10STR04
MRD10STR04
TE Connectivity / Alcoswitch Brand
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD T/R
Search Keywords: MRD10STR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MRD10STR04
-
Alias/AKA:1-1825013-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,340
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
33 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$2.72
500
$2.69
1,000
$2.67
5,000
$2.64
10,000
$2.62
15,000
$2.59
20,000 +
$2.56
Click for Quote
Log in
to unlock special pricing