help desk software
Image is representational - see mfr. specs

Switch Rotary 4P 2 Knob Shaft PC Turret 0.5A 125VAC 28VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary 4P 2 Knob Shaft PC Turret 0.5A 125VAC 28VDC
Search Keywords: MRC4204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MRC4204
  • Alias/AKA:
    1825501-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Positions:
    2
  • Pole Throw Configuration:
    4P
  • Actuator Length:
    14.2 mm
  • Dimension:
    16.26 x 16.26 x 37.78 mm
  • Actuator Style/Diameter:
    Knob Shaft
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Turret
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.5@125VAC A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.48
10
$10.27
25
$10.07
50
$9.86
100
$9.67
250 +
$9.47
Click for Quote
Log in to unlock special pricing