- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPS-203R
MPS-203R
TE Connectivity / Alcoswitch Brand
Switch Push Button ON (ON) DPDT Plunger 3A 125VAC Momentary Contact Wire Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON (ON) DPDT Plunger 3A 125VAC Momentary Contact Wire Lug Panel Mount Bulk
Search Keywords: MPS203R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPS-203R
-
Alias/AKA:1977739-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 13 x 31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$18.31
5
$17.68
10
$17.26
25
$17.00
50
$16.75
100
$16.30
250 +
$13.79
Click for Quote
Log in
to unlock special pricing