- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPS-203N
MPS-203N
TE Connectivity / Alcoswitch Brand
Switch Push Button ON ON DPDT Plunger 3A 125VAC Wire Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON ON DPDT Plunger 3A 125VAC Wire Lug Panel Mount Bulk
Search Keywords: MPS203N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPS-203N
-
Alias/AKA:1977739-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 13 x 32.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$16.25
25
$15.70
50
$15.19
100
$14.21
250
$12.02
500 +
$11.84
Click for Quote
Log in
to unlock special pricing