- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPS2004R
MPS2004R
TE Connectivity / Alcoswitch Brand
Switch Push Button ON (ON) DPDT Plunger 0.06A 30VDC Momentary Contact Panel Mount Wire Lug Medical Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Switch Push Button ON (ON) DPDT Plunger 0.06A 30VDC Momentary Contact Panel Mount Wire Lug Medical Bulk
Search Keywords: MPS2004R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPS2004R
-
Alias/AKA:1977737-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:0.06A@30 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13mm x 13mm x 31mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$30.02
12
$28.82
47
$27.67
130
$26.56
380 +
$25.50
Click for Quote
Log in
to unlock special pricing