- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPS2004NPC
TE Connectivity / Alcoswitch Brand
MPS2004NPC
Switch Push Button ON ON DPDT Plunger 0.06A 30VDC Panel Mount/Through Hole PC Pins Medical Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | MPS2004NPC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount/Through Hole |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | On On |
| Contact Rating @ Voltage: | 0.06A@30 VDC |
| Actuator Style: | Plunger |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Straight |
| Dimension: | 13mm x 13mm x 30.5mm |