- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPS103FPC
MPS103FPC
TE Connectivity / Alcoswitch Brand
Switch Push Button SPDT Plunger 3A 115VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button SPDT Plunger 3A 115VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
Product Highlights:
- Switch
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 3A
- Operating Function = Momentary
Search Keywords: MPS103FPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPS103FPC
-
Alias/AKA:1977740-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:3A@115VAC 28 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:13 x 35.02 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 7/1/26
100
can ship 10/5/26
Minimum Order Quantity:
5
65 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
5
$14.42
10
$14.25
25
$13.97
50
$13.52
100
$13.39
250
$13.31
500 +
$12.95
Click for Quote
Log in
to unlock special pricing