- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPS103DPC04
MPS103DPC04
TE Connectivity / Alcoswitch Brand
Switch Push Button ON OFF SPDT Plunger 3A 115VAC 28VDC PC Pins Panel Mount/Through Hole Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF SPDT Plunger 3A 115VAC 28VDC PC Pins Panel Mount/Through Hole Loose Piece
Search Keywords: MPS103DPC04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPS103DPC04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:3A@115VAC 28 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:13 x 32.76 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.