- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPS103D
Switch Push Button ON OFF SPDT Plunger 3A 115VAC 28VDC Alternate Contact Wire Lug Panel Mount Loose Piece
データシート アクセサリー Notify Me
RoHS遵守
Carton 包装
Certificate of Compliance Guarantee
説明
+
Switch Push Button ON OFF SPDT Plunger 3A 115VAC 28VDC Alternate Contact Wire Lug Panel Mount Loose Piece
Product Highlights:
- Switch
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 3A
- Operating Function = Push On/Push Off
Search Keywords: MPS103D
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Alcoswitch Brand
-
部品番号:MPS103D
-
Alias/AKA:1977739-1
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:US
-
ECCN:EAR99
-
サプライヤー標準パック:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:3A@115VAC 28 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 8 mm
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
250
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
出荷できます
12/18/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
5
$13.27
10
$12.96
25
$12.76
50
$12.58
100
$12.24
250
$10.49
500 +
$10.36
Click for Quote
ログイン
特別価格を解除するには