- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPG406N
The MPG406N is a 4PDT push-on/push-off pushbutton switch with wire lug terminals and a 15/32-32 bushing.
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch - Mechanical
- Not Tactile
- Four Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Push On/Push Off
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPG406N
-
Alias/AKA:5-1437567-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:22.58 mm