Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

MPG306F

Switch Push Button 3PDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch Push Button 3PDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece
Product Highlights:
  • Switch - Mechanical
  • Not Tactile
  • Three Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 6A
  • Operating Function = Momentary
Search Keywords: MPG306F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: MPG306F
Alias/AKA: 5-1437567-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Pole Throw Configuration: 3PDT
Bushing Type: Threaded
Contact Rating @ Voltage: 6A@125 VAC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 17.81 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPG306F RoHS compliant?
Yes, MPG306F is RoHS compliant.
What is the lead time for MPG306F?
The standard lead time for MPG306F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks can ship 6/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$40.21
50
$24.74
75
$19.59
100 +
$19.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!