- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPG206RPC04
MPG206RPC04
TE Connectivity / Alcoswitch Brand
Switch Push Button DPDT Round Plunger 6A 250VAC Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button DPDT Round Plunger 6A 250VAC Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
Search Keywords: MPG206RPC04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPG206RPC04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:13 x 13 x 36.57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26