- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPE106D
Switch Push Button ON OFF SPDT Plunger 6A 250VAC Alternate Contact Wire Lug Panel Mount
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명
+
Switch Push Button ON OFF SPDT Plunger 6A 250VAC Alternate Contact Wire Lug Panel Mount
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Process Sealed
Search Keywords: MPE106D
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Alcoswitch Brand
-
부품 번호:MPE106D
-
Alias/AKA:4-1437567-2
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 11.94 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
39
Ships today, if you order in
재고 수량을 위한 MOQ:
5
품절 수량을 위한 MOQ:
25
31 Weeks
배송 가능
12. 29. 26
PRICE (USD)
수량
Unit Price
5
$29.19
10
$29.11
25
$29.04
50
$17.87
75
$14.15
100 +
$13.87
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT