- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPA406R
Switch Push Button 4PDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch
- Not Tactile
- Four Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Momentary
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPA406R
-
Alias/AKA:3-1437567-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 22.5 x 43.1 mm
-
This product is discontinued, but still in stock.