- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPA306F
Switch Push Button 3PDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button 3PDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Three Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Momentary
Search Keywords: MPA306F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPA306F
-
Alias/AKA:3-1437567-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:3PDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.78 x 13 x 39.11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
MOQ for out of Stock Qty:
25
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$42.89
5
$42.78
10
$42.67
25
$42.57
50
$26.19
75
$20.74
100 +
$20.32
Click for Quote
Log in
to unlock special pricing