- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPA206N04
MPA206N04
TE Connectivity / Alcoswitch Brand
Switch Push Button ON OFF DPDT Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF DPDT Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece
Search Keywords: MPA206N04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPA206N04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 13 x 40.56 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.