- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPA106D04
MPA106D04
TE Connectivity / Alcoswitch Brand
Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC 28VDC Wire Lug Panel Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC 28VDC Wire Lug Panel Mount Loose Piece
Search Keywords: MPA106D04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPA106D04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 8.89 x 43.01 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26