- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPA106D
Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC 28VDC Wire Lug Panel Mount Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Push On/Push Off
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | MPA106D |
| Alias/AKA: | 2-1437567-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | On Off |
| Contact Rating @ Voltage: | 6A@125 VAC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 13 x 8.89 x 43.01 mm |