- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPA103C04
MPA103C04
TE Connectivity / Alcoswitch Brand
Switch Push Button N.O. SPST Round Plunger 3A 125VAC Momentary Contact Wire Lug Panel Mount Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Round Plunger 3A 125VAC Momentary Contact Wire Lug Panel Mount Loose Piece
Search Keywords: MPA103C04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MPA103C04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.