- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MMS22
Switch Slide DPDT Top Slide 0.1A 30VAC 30VDC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Top Slide 0.1A 30VAC 30VDC PC Pins Thru-Hole
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Top
- Actuator Color = Black
- MMS Series
Search Keywords: MMS22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MMS22
-
Alias/AKA:1437575-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.1@30VAC 30VDC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-10 to 60 °C
-
Termination Style:PC Pins
-
Dimension:11 x 7.31 x 7.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,680
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$1.72
250
$1.65
500
$1.59
1,000
$1.53
2,500
$1.50
5,000
$1.29
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing