- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MHS233K
Slide Switches
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Slide Switches
Product Highlights:
- Number of Positions = 3
- Double Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended Baton
- MHS Series
- Mount Style = Through-Hole
Search Keywords: MHS233K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MHS233K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
Supplier Standard Pack:
560 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:16 x 6.7 x 17.5 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.