- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MHS22304
MHS22304
TE Connectivity / Alcoswitch Brand
Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Search Keywords: MHS22304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MHS22304
-
Alias/AKA:1825289-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 100 °C
-
Termination Style:PC Pins
-
Dimension:16 x 6.7 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,410
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1260
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$4.91
250
$4.90
500
$4.88
1,000
$4.87
1,260
$4.86
2,520
$2.56
3,780
$1.76
5,040 +
$1.72
Click for Quote
Log in
to unlock special pricing