- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MHS222G04
MHS222G04
TE Connectivity / Alcoswitch Brand
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray
Search Keywords: MHS222G04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MHS222G04
-
Alias/AKA:1825289-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:16 x 6.7 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,549
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$12.14
100
$12.11
250
$12.08
560
$12.05
1,120
$6.35
1,680
$4.38
2,240 +
$4.28
Click for Quote
Log in
to unlock special pricing