- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MHS133RA04
MHS133RA04
TE Connectivity / Alcoswitch Brand
Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
- Number of Positions = 3
- Single Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Side
- Actuator Color = Black
- MHS Series
Search Keywords: MHS133RA04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MHS133RA04
-
Alias/AKA:1825256-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 100 °C
-
Termination Style:PC Pins
-
Dimension:16 x 11.2 x 7.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,437
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
900
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$5.652
250
$3.650
500
$3.500
900
$3.465
1,800
$3.431
2,700
$3.397
3,600 +
$3.363
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT