- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MHS133RA
MHS133RA
TE Connectivity / Alcoswitch Brand
Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Slide ON ON ON SP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
- Number of Positions = 3
- Single Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MHS Series
Search Keywords: MHS133RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MHS133RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 100 °C
-
Termination Style:PC Pins
-
Dimension:16 x 11.2 x 7.5 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.