- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MHS13304
MHS13304
TE Connectivity / Alcoswitch Brand
Switch Slide ON ON ON SP3T Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide ON ON ON SP3T Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Search Keywords: MHS13304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MHS13304
-
Alias/AKA:1825255-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:16 x 6.7 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,261
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
280
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$1.3300
50
$1.0900
100
$1.0800
280
$1.0600
560
$1.0400
840
$1.0300
1,120 +
$1.0149
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT