- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MHS133
Slide Switches
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Slide Switches
Product Highlights:
- 3 Positions
- Single Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MHS Series
Search Keywords: MHS133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MHS133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
560 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:16 x 6.7 x 12 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.