- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MHS12204
MHS12204
TE Connectivity / Alcoswitch Brand
Switch Slide ON None ON SPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON SPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MHS Series
Search Keywords: MHS12204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MHS12204
-
Alias/AKA:1825255-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:16 x 6.7 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.7862
250
$0.7357
560
$0.7180
1,120
$0.7028
2,800
$0.5678
5,040
$0.4525
7,840
$0.4365
10,080 +
$0.3565
Click for Quote
Log in
to unlock special pricing